WAGO 831 Series Angled PCB PCB Header, 6 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 24 units)*

$329.92

(exc. GST)

$362.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$329.92$13.747

*price indicative

RS Stock No.:
279-2353
Mfr. Part No.:
831-3626
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

831

Pitch

7.62mm

Current

41A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Silver

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The WAGO male header with solder pin provides 100 percent protection against mismating.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy