WAGO 831 Series Straight PCB PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 48 units)*

$257.18

(exc. GST)

$282.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$257.18$5.358

*price indicative

RS Stock No.:
279-2341
Mfr. Part No.:
831-3602
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

831

Pitch

7.62mm

Current

41A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Silver

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

C22.2, EN 61984, IEC 61984

Mating Pin Length

4mm

Voltage

1kV

COO (Country of Origin):
PL
The WAGO male header with solder pin provides 100 percent protection against mismating.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy