TE Connectivity 1MM-HU Series Vertical Board PCB Header, 16 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 278-8562
- Mfr. Part No.:
- 1MM-HU-D08-VS-00-F-TRP
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.09 |
| 10 - 24 | $13.61 |
| 25 - 49 | $12.38 |
| 50 - 99 | $11.34 |
| 100 + | $10.07 |
*price indicative
- RS Stock No.:
- 278-8562
- Mfr. Part No.:
- 1MM-HU-D08-VS-00-F-TRP
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1MM-HU | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 300μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Mating Pin Length | 1.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1MM-HU | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Tail Pin Length 300μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Mating Pin Length 1.9mm | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPMODU Small Centerline Interconnection Systems are fine pitch 1.0 mm connectors that offer 85 percent space savings on the board when compared to standard 2.54 mm pitch products. Their dual beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with 2 plating options and supports automated surface mounting and reflow processes.
Improved durability and corrosion resistance with gold plating
Time savings thanks to reflow capable materials
Greater flexibility in assembly of boards with dual entry receptacles
Related links
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
