TE Connectivity 1MM-HU Series Vertical Board PCB Header, 10 Contact(s), 1 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Subtotal (1 reel of 900 units)*

$8,793.90

(exc. GST)

$9,673.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
900 +$9.771$8,793.90

*price indicative

RS Stock No.:
278-8555
Mfr. Part No.:
1MM-HU-D05-VS-00-H-TRP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1MM-HU

Current

1A

Pitch

1mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Surface Mount

Tail Pin Length

300μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

2.1mm

Standards/Approvals

REACH, RoHS, UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity AMPMODU Small Centerline Interconnection Systems are fine pitch 1.0 mm connectors that offer 85 percent space savings on the board when compared to standard 2.54 mm pitch products. Their dual beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with 2 plating options and supports automated surface mounting and reflow processes.

Improved durability and corrosion resistance with gold plating

Time savings thanks to reflow capable materials

Greater flexibility in assembly of boards with dual entry receptacles

Related links