TE Connectivity 1MM-HU Series Vertical Board PCB Header, 10 Contact(s), 1 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 278-8554
- Mfr. Part No.:
- 1MM-HU-D05-VS-00-F-TRP
- Brand:
- TE Connectivity
This image is representative of the product range
Add 10 more to save $12.50
View bulk pricing optionsSubtotal (1 unit)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 897 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.27 | - |
| 10 - 24 | $11.02 | $12.50 |
| 25 - 49 | $10.02 | $56.25 |
| 50 - 99 | $9.16 | $155.50 |
| 100 + | $8.12 | $415.00 |
*price indicative
- RS Stock No.:
- 278-8554
- Mfr. Part No.:
- 1MM-HU-D05-VS-00-F-TRP
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1MM-HU | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 300μm | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Mating Pin Length | 1.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1MM-HU | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 300μm | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Mating Pin Length 1.9mm | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
