WAGO 231 Series Straight PCB PCB Header, 19 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$646.00

(exc. GST)

$710.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$12.92$646.00

*price indicative

RS Stock No.:
278-2979
Mfr. Part No.:
231-149/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

231

Product Type

PCB Header

Current

12A

Pitch

5mm

Number of Contacts

19

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
PL
The WAGO Through Hole male header is equipped with 1.0 x 1.0 mm solder pins. This Through Hole male header is available in grey color.

RoHS compliant

With coding fingers

Anti rotation protection

Related links