WAGO 2091 Series Straight Horizontal and Vertical Mount Header, 8 Contact(s), 1 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 500 units)*

$1,042.50

(exc. GST)

$1,147.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$2.085$1,042.50

*price indicative

RS Stock No.:
278-2676
Mfr. Part No.:
2091-1708
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

2091

Product Type

Header

Current

10A

Pitch

1mm

Housing Material

Polyphthalamide

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Horizontal and Vertical Mount

Contact Material

Electrolytic Copper

Contact Plating

Silver

Minimum Operating Temperature

-60°C

Row Pitch

1mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

320V

COO (Country of Origin):
CN
The WAGO male header has solder pin strips may be mounted horizontally or vertically via straight solder pins

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy