WAGO 2091 Series Angled PCB PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

$186.80

(exc. GST)

$205.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$0.934$186.80

*price indicative

RS Stock No.:
278-2639
Mfr. Part No.:
2091-1422
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

2091

Product Type

PCB Header

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

2

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Silver

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

-60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

320V

COO (Country of Origin):
DE
The WAGO Through Hole male header is an assembly of female connectors without loss of poles, allowing different functions to be divided within one male header. The coding pins inserted into the header interface prevent mismating, allowing subsequent codin

RoHS compliant

Anti rotation protection

Plugging without loss of pin spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy