WAGO 2091 Series Straight PCB PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$304.00

(exc. GST)

$334.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.04$304.00

*price indicative

RS Stock No.:
278-2634
Mfr. Part No.:
2091-1406/200-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

2091

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Silver

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Row Pitch

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

320V

COO (Country of Origin):
DE
The WAGO male header has solder pin strips may be mounted horizontally or vertically via straight solder pins

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy