WAGO 2092 Series Angled PCB Header, 4 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$204.40

(exc. GST)

$224.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.044$204.40

*price indicative

RS Stock No.:
278-1820
Mfr. Part No.:
2092-3424
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

2092

Product Type

Header

Current

16A

Pitch

7.5mm

Housing Material

Polyphthalamide

Number of Contacts

4

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PicoMAX Pluggable Connection System

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

-60°C

Row Pitch

7.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

EN 61984, IEC/EN 60664-1, UL 1059

COO (Country of Origin):
DE
The WAGO male header has solder pin strips may be mounted horizontally or vertically via angled solder pins

Flammability class per UL94 V0

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy