WAGO 2092 Series Angled PCB PCB Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$270.60

(exc. GST)

$297.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.706$270.60

*price indicative

RS Stock No.:
278-1758
Mfr. Part No.:
2092-1427
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

2092

Current

16A

Pitch

5mm

Housing Material

Polyphthalamide

Number of Contacts

7

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Silver

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
DE
The WAGO Through Hole male header is an assembly of female connectors without loss of poles, allowing different functions to be divided within one male header. The coding pins inserted into the header interface prevent mismating, allowing subsequent codin

RoHS compliant

Anti rotation protection

Plugging without loss of pin spacing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy