WAGO 2092 Series Straight PCB PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1743
- Distrelec Article No.:
- 301-42-982
- Mfr. Part No.:
- 2092-1405
- Brand:
- WAGO
Subtotal (1 pack of 200 units)*
$404.60
(exc. GST)
$445.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $2.023 | $404.60 |
*price indicative
- RS Stock No.:
- 278-1743
- Distrelec Article No.:
- 301-42-982
- Mfr. Part No.:
- 2092-1405
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 2092 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 5 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 2092 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 5 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Silver | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The WAGO Through Hole male header is an assembly of female connectors without loss of poles, allowing different functions to be divided within one male header. The coding pins inserted into the header interface prevent mismating, allowing subsequent codin
RoHS compliant
Anti rotation protection
Plugging without loss of pin spacing
Related links
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Straight PCB PCB Header 7.5 mm Pitch Shrouded
- WAGO 2092 Series Angled PCB PCB Header 5 mm Pitch Shrouded
