WAGO 232 Series Angled PCB PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1452
- Mfr. Part No.:
- 232-362
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$301.90
(exc. GST)
$332.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.019 | $301.90 |
*price indicative
- RS Stock No.:
- 278-1452
- Mfr. Part No.:
- 232-362
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 232 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 232 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- PL
The WAGO Through Hole male header designed for double deck assembly, featuring 1.0 x 1.0 mm solder pins with angled configuration. It is available in orange color. The male headers for double deck assembly provide high density wiring for wire to board con
RoHS compliant
Anti rotation protection
Related links
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
