WAGO 231 Series Straight PCB PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$910.10

(exc. GST)

$1,001.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$9.101$910.10

*price indicative

RS Stock No.:
278-0823
Mfr. Part No.:
231-338/108-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Series

231

Current

12A

Pitch

5.08mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

-60°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

C22.2, EN 61984, IEC 61984, UL 1059, UL 1977

Voltage

630V

COO (Country of Origin):
DE
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins, has polyamide insulation material with tin contact plating.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy