WAGO 231 Series Straight PCB PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-0818
- Distrelec Article No.:
- 301-43-139
- Mfr. Part No.:
- 231-333/001-000
- Brand:
- WAGO
Subtotal (1 pack of 200 units)*
$361.00
(exc. GST)
$397.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $1.805 | $361.00 |
*price indicative
- RS Stock No.:
- 278-0818
- Distrelec Article No.:
- 301-43-139
- Mfr. Part No.:
- 231-333/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals C22.2, EN 61984, IEC 61984, UL 1059, UL 1977 | ||
Voltage 630V | ||
- COO (Country of Origin):
- PL
The WAGO Through Hole male header is equipped with 1.0 x 1.0 mm solder pins. This Through Hole male header is available in an orange color.
RoHS compliant
With coding fingers
Anti rotation protection
Related links
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
