TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 272-2706
- Mfr. Part No.:
- 2-2232826-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save $108.00
View bulk pricing optionsSubtotal (1 tray of 240 units)*
$278.40
(exc. GST)
$307.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 240 - 960 | $1.16 | $278.40 | - |
| 1200 - 2160 | $1.07 | $256.80 | $108.00 |
| 2400 + | $0.994 | $238.56 | $398.40 |
*price indicative
- RS Stock No.:
- 272-2706
- Mfr. Part No.:
- 2-2232826-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | GRACE INERTIA 2.0 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series GRACE INERTIA 2.0 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity SGI2.0 header assembly is miniaturized, reliable connector that provide cost saving opportunities. The ideal solution to help save space on printed circuit boards (PCB) with added reliability through our optional terminal position assurance (TPA) accessories. The Use of IDC technology enables mass termination to provide higher automatic assembly efficiency and offers strain relief features and VDE certifications. The temperature range is -40 to 105 °C and single circuit application.
Not Sealable
Vertical orientation
Connector & keying code A
Housing material 66 nylon
UL flammability rating UL 94V-0
- RS Stock No. 2722666
- Mfr. Part No. 1-2232829-8
Each (On a Reel of 900)
$1.742
- RS Stock No. 2722662
- Mfr. Part No. 1-2232829-5
Each (On a Reel of 900)
$1.254
- RS Stock No. 2722644
- Mfr. Part No. 1-2232826-2
Each (In a Tray of 852)
$0.321
- RS Stock No. 2722708
- Mfr. Part No. 2-2232829-0
Each (On a Reel of 900)
$2.087
Related links
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded












