Phoenix Contact FKC Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row, 1910542
- RS Stock No.:
- 270-9458
- Mfr. Part No.:
- 1910542
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$732.50
(exc. GST)
$805.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $7.325 | $732.50 |
*price indicative
- RS Stock No.:
- 270-9458
- Mfr. Part No.:
- 1910542
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Voltage | 32V | |
| Series | FKC | |
| Standards/Approvals | CSA, cULus Recognised, DIN 46228‐1, DIN 46228‐4, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, IEC 61984, IECEE CB Scheme, UL 94 V0, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Voltage 32V | ||
Series FKC | ||
Standards/Approvals CSA, cULus Recognised, DIN 46228‐1, DIN 46228‐4, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60664-1:2007-04, IEC 61984, IECEE CB Scheme, UL 94 V0, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
