Phoenix Contact FKC Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 1910539
- RS Stock No.:
- 270-9457
- Mfr. Part No.:
- 1910539
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$552.00
(exc. GST)
$607.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.52 | $552.00 |
*price indicative
- RS Stock No.:
- 270-9457
- Mfr. Part No.:
- 1910539
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Voltage | 250V | |
| Series | FKC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Voltage 250V | ||
Series FKC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
