Phoenix Contact CCV Series Straight Solder PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$383.80

(exc. GST)

$422.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.676$383.80

*price indicative

RS Stock No.:
270-9415
Mfr. Part No.:
1837381
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CCV

Product Type

PCB Header

Pitch

5mm

Current

12A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

5mm

Termination Type

Solder Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy