Phoenix Contact CCVA Series Straight Solder PCB Header, 19 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 270-9407
- Mfr. Part No.:
- 1837190
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9407
- Mfr. Part No.:
- 1837190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CCVA | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Number of Contacts | 19 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CCVA | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material LCP | ||
Number of Contacts 19 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe
Copper alloy contact material
Related links
- Phoenix Contact CCVA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
