Phoenix Contact CCVA Series Straight Solder PCB Header, 17 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 270-9405
- Mfr. Part No.:
- 1837174
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9405
- Mfr. Part No.:
- 1837174
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | CCVA | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 17 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series CCVA | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 17 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe
Copper alloy contact material
- RS Stock No. 2709403
- Mfr. Part No. 1837158
Each (In a Pack of 52)
$6.764
- RS Stock No. 2709394
- Mfr. Part No. 1837064
Each (In a Pack of 50)
$2.841
- RS Stock No. 2709401
- Mfr. Part No. 1837132
Each (In a Pack of 52)
$5.843
- RS Stock No. 2709390
- Mfr. Part No. 1837022
Each (In a Pack of 50)
$0.95
Related links
- Phoenix Contact CCVA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row












