Phoenix Contact IC Series Right Angle Wave Soldering Mount Pluggable Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 268-4692
- Mfr. Part No.:
- 1786404
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$150.00
(exc. GST)
$165.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $3.00 | $150.00 |
| 250 - 450 | $2.793 | $139.65 |
| 500 + | $2.613 | $130.65 |
*price indicative
- RS Stock No.:
- 268-4692
- Mfr. Part No.:
- 1786404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IC | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EAC, UL, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IC | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EAC, UL, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Related links
- Phoenix Contact IC Series Right Angle Wave Soldering Mount Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact 5/4-G1R KMGY 4 Contact(s), 5
- Phoenix Contact 5/4-G1L BK 1 Contact(s), 5 mm
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
