Phoenix Contact PTSM Series 0° PCB Connector, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 268-4628
- Mfr. Part No.:
- 1709452
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.59
(exc. GST)
$2.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 193 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.59 |
| 10 - 24 | $2.32 |
| 25 - 49 | $2.10 |
| 50 - 99 | $1.92 |
| 100 + | $1.75 |
*price indicative
- RS Stock No.:
- 268-4628
- Mfr. Part No.:
- 1709452
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | PTSM | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Standards/Approvals | cULus Recognised, VDE, UL Recognised, EAC | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series PTSM | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Standards/Approvals cULus Recognised, VDE, UL Recognised, EAC | ||
Voltage 160V | ||
RoHS Status: Exempt
The Phoenix Contact PCB connector with inverted connector pin contacts for touch-proof device outputs or free-hanging cable to cable connections. Defined contact force ensures that contact remains stable over the long term.
Time saving push-in connection
Copper alloy contact material
