TE Connectivity PowerTube 1000 Series Straight Panel PCB Connector, 1 Contact(s), 36 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 96 more to save 4%

View bulk pricing options

Subtotal (1 box of 48 units)*

$3,422.64

(exc. GST)

$3,764.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
48 - 48$71.305$3,422.64-
96 - 96$68.452$3,285.704%
144 - 144$65.819$3,159.317%
192 - 192$63.382$3,042.3411%
240 +$61.118$2,933.6614%

*price indicative

RS Stock No.:
267-4038
Mfr. Part No.:
4-2394060-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

PowerTube 1000

Current

500

Pitch

36mm

Number of Contacts

1

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Busbar-to-Wire

Mount Type

Panel

Contact Material

Silver

Contact Plating

Silver

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Contact Gender

Male

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Mating Pin Length

10mm

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

One position and one row

10 mm mating pin diameter

Pin type contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy