Phoenix Contact PCB Connector Kit

Subtotal (1 pack of 600 units)*

$2,824.20

(exc. GST)

$3,106.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
600 +$4.707$2,824.20

*price indicative

RS Stock No.:
267-1752
Mfr. Part No.:
1332127
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Standards/Approvals

IEC 60068-2-82/JEDEC JESD 201, IEC 60512-3-1:2002-02, IEC 60512-5-2:2002-02, IEC 60664-1:2007-04, IEC 60512-4-1:2003, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-60:2015-06

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact SMD male connectors is design-in support during device development through M-CAD/E-CAD data and a free sample service. Cost and space savings with the comprehensive portfolio available in various stack heights. Easy mating with integrated keyways and tolerance compensation for error-free production. Time savings during the development process with customer-specific simulations for data integrity.

High-speed data transmission up to 20 Gbps for various possible applications

Gold-plated contacts ensure transfer quality remains stable over the long term

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy