Subtotal (1 pack of 850 units)*
$1,090.55
(exc. GST)
$1,199.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 850 + | $1.283 | $1,090.55 |
*price indicative
- RS Stock No.:
- 267-1745
- Mfr. Part No.:
- 1332120
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02, CHINA RoHS, IEC 60512-4-1:2003, IEC 60068-2-60:2015-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201, IEC 60664-1:2007-04, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60512-9-1:2010-03, IEC 60512-5-2:2002-02, CHINA RoHS, IEC 60512-4-1:2003, IEC 60068-2-60:2015-06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connectors is design-in support during device development through M-CAD/E-CAD data and a free sample service. Cost and space savings with the comprehensive portfolio available in various stack heights. Easy mating with integrated keyways and tolerance compensation for error-free production. Time savings during the development process with customer-specific simulations for data integrity.
High-speed data transmission up to 20 Gbps for various possible applications
Gold-plated contacts ensure transfer quality remains stable over the long term