Phoenix Contact Connection Pin

Subtotal (1 pack of 50 units)*

$183.10

(exc. GST)

$201.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$3.662$183.10

*price indicative

RS Stock No.:
267-1615
Mfr. Part No.:
1252180
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connection Pin

Standards/Approvals

IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60664-1:2007-04

COO (Country of Origin):
CN

Phoenix Contact PSTD Series Connection Pin, 3A Current Rating, 60V Voltage Rating - 1252180


This connection pin is a high-quality component used in through-hole applications, offering reliability and efficiency. Designed as part of the PSTD series, it features a Compact 2.54mm pitch and accommodates 9 connections, making it Ideal for various electronic applications. Crafted from copper alloy, this Durable component is black in colour and integrates seamlessly with PCB layouts.

Features & Benefits


• Supports nominal current rating of 3A per contact

• Rated voltage of up to 100V for versatile applications

• 2.54mm pitch ensures compatibility with standard layouts

• Solder termination facilitates secure connection to PCB

• Linear pinning ensures easy insertion and removal

• Constructed from corrosion-resistant copper alloy

Applications


• Utilised in automation systems for reliable connections

• Ideal for use in electronic circuit boards

• Commonly found in electrical control panels

• Suitable for automated machinery and equipment

• Employed in consumer electronics for efficient performance

What kind of environments can this component operate in effectively?


The component can function efficiently in ambient temperatures ranging from -40°C to 105°C, making it suitable for both extreme and moderate conditions, which is beneficial in various industrial applications.

How does the design contribute to the pin's performance?


The linear pin layout combined with a gold-plated surface enhances conductivity and reduces contact resistance, ensuring optimal performance in high-current scenarios.

What is the significance of the through hole mounting type?


Through hole mounting enhances component stability on PCBs, providing robust mechanical support and reducing the risk of disconnection under mechanical stress or vibration.

What testing standards were applied to ensure quality and reliability?


The product has undergone rigorous mechanical and electrical tests, meeting specifications outlined in IEC standards, ensuring high durability and consistent performance in demanding applications.

Related links