Molex 502352 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 265-9381
- Mfr. Part No.:
- 502352-0600
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$1,090.60
(exc. GST)
$1,199.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | $1.558 | $1,090.60 |
*price indicative
- RS Stock No.:
- 265-9381
- Mfr. Part No.:
- 502352-0600
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502352 | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector System | DuraClik Connector System | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502352 | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector System DuraClik Connector System | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex DuraClik wire-to-board header comprised with copper alloy with tin plating. It has right angle orientation and embossed tape on reel packaging. It has 6 circuits and has natural color.
Single row
Net weight 0.772/g
Operating temperature range -40° to +105°C
Surface mount termination interface style
Related links
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Mount Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Mount Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
