Phoenix Contact PCB Connector Accessory
- RS Stock No.:
- 265-7433
- Mfr. Part No.:
- 1843693
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$349.70
(exc. GST)
$384.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.994 | $349.70 |
*price indicative
- RS Stock No.:
- 265-7433
- Mfr. Part No.:
- 1843693
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Standards/Approvals | CSA, IECEE CB Scheme, EAC, cULus Recognised, VDE Zeichengenehmigung | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Standards/Approvals CSA, IECEE CB Scheme, EAC, cULus Recognised, VDE Zeichengenehmigung | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has rated voltage 160 V, 8 A nominal current and tin contact surface, wave soldering mounting with green color.
Linear pinning
Without mounting flange
Copper alloy contact material
