Phoenix Contact Pluggable Terminal Block, 4 Contact(s), 3.81 mm Pitch, 2 Row
- RS Stock No.:
- 265-7423
- Mfr. Part No.:
- 1843075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$191.05
(exc. GST)
$210.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $3.821 | $191.05 |
*price indicative
- RS Stock No.:
- 265-7423
- Mfr. Part No.:
- 1843075
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Standards/Approvals | VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised, CSA | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Standards/Approvals VDE Zeichengenehmigung, IECEE CB Scheme, EAC, cULus Recognised, CSA | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has tin contact surface and wave soldering mounting, maximum flexibility when it comes to device design with green color.
Male connector
Copper alloy contact material
