TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 265-0722
- Distrelec Article No.:
- 304-50-816
- Mfr. Part No.:
- 5-103669-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 210 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$46.16
(exc. GST)
$50.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 168 | $1.099 | $46.16 | - |
| 210 + | $1.018 | $42.76 | 7% |
*price indicative
- RS Stock No.:
- 265-0722
- Distrelec Article No.:
- 304-50-816
- Mfr. Part No.:
- 5-103669-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 600V | ||
The TE Connectivity PCB Mount Header is vertical oriented wire-to-board. It has 2.54 mm centerline pitch.
Connector system is wire-to-board
PCB mount orientation is vertical
Number of Rows is 1
Number of position is 4
- RS Stock No. 2650749
- Mfr. Part No. 5-104362-3
Each
$1.84
- RS Stock No. 2650748
- Mfr. Part No. 5-104362-3
Each (In a Tube of 42)
$1.33
- RS Stock No. 2650723
- Mfr. Part No. 5-103669-3
Each
$1.55
- RS Stock No. 2650734
- Mfr. Part No. 5-103908-4
Each (In a Tube of 35)
$1.207
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded











