Amphenol Communications Solutions BergStak Series Vertical PCB Connector, 80 Contact(s), 0.635 mm Pitch, 2 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$6.82

(exc. GST)

$7.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,490 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$6.82
10 - 24$6.20
25 - 49$5.67
50 - 99$5.23
100 +$4.86

*price indicative

Packaging Options:
RS Stock No.:
262-4452
Mfr. Part No.:
10169697-40000RLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Connector

Series

BergStak

Pitch

0.635mm

Current

500mA

Number of Contacts

80

Housing Material

High Temperature Thermoplastic Polyester

Number of Rows

2

Orientation

Vertical

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL E66906

Voltage

100 V

COO (Country of Origin):
CN
The Amphenol Communications Solutions micro pitch is a compact board-to-board connector with low stack height of 3.00mm. Available in 80 and 140 positions it support applications which require high pin counts and low profile connection.

Polarization features to support correct and easier mating

High-speed performance of 8Gb/s with open-pin-field

Offers design flexibility for high speed applications

Related links