Samtec TMS Series Straight Through Hole Pin Header, 40 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 254-6312
- Mfr. Part No.:
- TMS-140-01-S-S
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.44
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
- Plus 123 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $13.44 |
| 20 - 74 | $13.05 |
| 75 - 299 | $12.66 |
| 300 - 599 | $12.40 |
| 600 + | $12.15 |
*price indicative
- RS Stock No.:
- 254-6312
- Mfr. Part No.:
- TMS-140-01-S-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMS | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMS | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Polymer | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.2mm | ||
Standards/Approvals No | ||

Samtec Pin Header, 1A Current Rating, Phosphor Bronze Terminal Material - TMS Series - TMS-140-01-S-S
Looking for a simple way to set up your PCB? It's a breeze when using this pin header from Samtec. Simply mount this single-row unit onto your circuit board, and its 40 contacts offer multiple points for electrical connections. As its phosphor bronze contacts are highly conductive and resistant to corrosion, you can rely on this unit for optimal energy flow. A maximum processing temperature of +230°C for 60 seconds means you can solder it to your PCB, which removes the hassle of drilling holes and cuts down on installation time.
Features & Benefits
• Current rating of 1A for use in low-power applications
• Wide operating temperature range between -55°C and +125°C makes it suitable for use in demanding settings
• Unshrouded to save space in your setup
• Small pitch of 1.27mm keeps your connections compact
Applications
• Data and telecommunications centres
• Electronics manufacturing
• Automotive repair
• Aerospace engineering
Is this pin header insulated?
Yes, for additional safety, the product is insulated with black glass-filled polyester to minimise the risk of electric shocks.
Related links
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
