Phoenix Contact Right Angle Pluggable Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 254-4766
- Mfr. Part No.:
- 2278364
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$309.45
(exc. GST)
$340.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.189 | $309.45 |
*price indicative
- RS Stock No.:
- 254-4766
- Mfr. Part No.:
- 2278364
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | EAC, cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals EAC, cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header of nominal cross section 1.5 mm². It has male type of contact. The Plug-in direction is orthogonal to the PCB.
Nominal cross section 1.5 mm²
Nominal current 8 A
rated voltage 160 V
contact surface Tin
Product With pin output on left side
