Molex Mini-Lock Series Right Angle Surface Mount PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 251-2924
- Mfr. Part No.:
- 215932-0370
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-2924
- Mfr. Part No.:
- 215932-0370
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Lock | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Current Rating | 5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Lock | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Current Rating 5A | ||
- COO (Country of Origin):
- VN
The Molex mini lock PCB header has 2.50 mm pitch and has 3 circuits.
Enable robust retention on the PCB when mounted as a right-angled header
Operating temperature range from -40° to +105°C
Operating temperature range from -40° to +105°C
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded
- Molex Mini-Lock Series Vertical Surface Mount PCB Header 2.5mm Pitch Shrouded












