Samtec MPTC Series Straight Surface PCB Header, 8 Contact(s), 5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 250-2874
- Mfr. Part No.:
- MPTC-02-24-02-6.30-01-L-V-1
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$344.39
(exc. GST)
$378.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | $7.653 | $344.39 |
| 225 - 405 | $7.328 | $329.76 |
| 450 + | $6.888 | $309.96 |
*price indicative
- RS Stock No.:
- 250-2874
- Mfr. Part No.:
- MPTC-02-24-02-6.30-01-L-V-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPTC | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPTC | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 2mm | ||
The samtec Power Strip High Power Systems has Dual blade contact system. It has Current up to 23 A - 58.7 A per power blade.
381 mm, 500 mm and 635 mm pitch
Power only or power or signal combinations available
Right-angle and vertical orientations
Related links
- Samtec MPTC Series Straight Surface PCB Header 5 mm Pitch Unshrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec MPTC Series Straight Through Hole PCB Header 2mm Pitch, 4 Row(s)
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPTC Series Right Angle Through Hole PCB Header 2mm Pitch, 4 Row(s)
