Samtec ERM5 Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 250-2848
- Mfr. Part No.:
- ERM5-060-05.0-L-DV-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$7.51
(exc. GST)
$8.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.51 |
*price indicative
- RS Stock No.:
- 250-2848
- Mfr. Part No.:
- ERM5-060-05.0-L-DV-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ERM5 | |
| Current | 1.5A | |
| Pitch | 500μm | |
| Housing Material | TPE | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 269V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ERM5 | ||
Current 1.5A | ||
Pitch 500μm | ||
Housing Material TPE | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
Voltage 269V | ||
The samtec Edge Rate Rugged High Speed Terminal has 0.50 mm pitch. It has Rugged latching, locking and 360º shielding.
050 mm pitch system offers up to 40% PCB space savings versus 080 mm pitch
0635 mm pitch system with extremely slim 25 mm body width Compatible with UMPT/UMPS for power/signal flexibility
Related links
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Unshrouded
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
