HARWIN M20 Series Vertical Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 2250 more to save 9%

View bulk pricing options

Subtotal (1 reel of 450 units)*

$283.95

(exc. GST)

$312.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 1800$0.631$283.95-
2250 +$0.568$255.609%

*price indicative

RS Stock No.:
247-9124
Mfr. Part No.:
M20-8770642R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

M20

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Number of Contacts

6

Housing Material

TPE

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

5mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The HARWIN PCB connectors has contact pitch of 2.54 mm and have 0.64 mm square pins and sockets suitable for interconnecting board to board and board to wire. The plug pin is held in a moulding and is available for either horizontal or vertical, surface mount or through board solder mounting.

Contact gender male/plug

Connector orientation vertical

Connection type surface mount

Mating pin size 0.64mm square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy