ERNI MicroBridge Series Right Angle Surface PCB Header, 2 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4312
- Mfr. Part No.:
- 504235 / 504235-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$25.18
(exc. GST)
$27.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.518 | $25.18 |
| 100 - 240 | $2.457 | $24.57 |
| 250 + | $2.399 | $23.99 |
*price indicative
- RS Stock No.:
- 246-4312
- Mfr. Part No.:
- 504235 / 504235-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroBridge | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 1.27mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroBridge | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 1.27mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MicroBridge single row, right angled 2-pin male connector with SMT termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. It meets the sigh requirements of the automotive sector, especially in terms of connection reliability.
High temperature resistance upto 150°C
Compact cable connector system
Shock and vibration resistant
With koshiri security
Double locking of the spring contacts in the housing
Related links
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MicroBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
