ERNI MaxiBridge Series Vertical Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 320 units)*

$1,092.80

(exc. GST)

$1,201.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
320 - 1280$3.415$1,092.80
1600 +$3.074$983.68

*price indicative

RS Stock No.:
246-4217
Mfr. Part No.:
254707 / 254707-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MaxiBridge

Current

1.7A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MaxiBridge single row, vertically oriented 6-pin male connector with crimp termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.

High temperature resistance upto 150°C

Double locking of the spring contacts in the housing

Shock and vibration resistant

Reliable retention force on the PCB

Crimp contact for versatile uses

Each (On a Tape of 10)
$4.294
Each (On a Tape of 10)
$3.537
Each (On a Reel of 320)
$2.826
Each (On a Tape of 10)
$4.232

Related links