Molex Pico-Clasp Series Right Angle Surface PCB Header, 7 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6869
- Distrelec Article No.:
- 304-56-377
- Mfr. Part No.:
- 501568-0707
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1300 units)*
$1,357.20
(exc. GST)
$1,492.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1300 - 5200 | $1.044 | $1,357.20 | - |
| 6500 + | $1.013 | $1,316.90 | 2% |
*price indicative
- RS Stock No.:
- 243-6869
- Distrelec Article No.:
- 304-56-377
- Mfr. Part No.:
- 501568-0707
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1mm | |
| Termination Type | Tin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1mm | ||
Termination Type Tin | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals UL E29179 | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- JP
The Molex PCB header with right-angle orientation has surface mount termination interface. It has operating temperature range from -40° to +105°C. It is rated for 100V AC (RMS)/DC and 1A current.
Lock to mating part
Natural nylon body
Fully Shrouded
Related links
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
