Phoenix Contact 5/4-G1R THRR44 BK, MSTBO 2 Series Right Angle Solder Pluggable Terminal Block, 4 Contact(s), 5 mm Pitch,
- RS Stock No.:
- 241-6018
- Mfr. Part No.:
- 2697204
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$870.40
(exc. GST)
$957.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $8.704 | $870.40 |
*price indicative
- RS Stock No.:
- 241-6018
- Mfr. Part No.:
- 2697204
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/4-G1R THRR44 BK, MSTBO 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EN-VDE CUL, EAC, cULus Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/4-G1R THRR44 BK, MSTBO 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3mm | ||
Standards/Approvals EN-VDE CUL, EAC, cULus Recognised | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 5/4-G1L THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1R BK 16 Contact(s) 4 Row,
- Phoenix Contact 5/4-G1R KMGY 4 Contact(s), 5
- Phoenix Contact 5/4-G1L BK 1 Contact(s), 5 mm
- Phoenix Contact 5/ 4-G1R 4-Contact 1 Row, 1861073
- Phoenix Contact 5/4-G1L 4-Contact 1 Row, 1861060
- Phoenix Contact 5/4-G1L KMGY 4-Contact 1 Row, 2907774
- Phoenix Contact MSTBO 2.5/ 4-G1PR BK Series Pluggable Terminal Block 5 mm Pitch 2200486
