- RS Stock No.:
- 240-7792
- Mfr. Part No.:
- 252-902
- Brand:
- Wago
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 500)
$1.442
(exc. GST)
$1.586
(inc. GST)
Units | Per unit | Per Pack* |
500 + | $1.442 | $721.00 |
*price indicative |
- RS Stock No.:
- 240-7792
- Mfr. Part No.:
- 252-902
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago straight THT male header has 2-poles and comes in black colour.
1.2 (+0.05) mm drilled hole diameter needed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 2 |
Pitch | 3.5mm |
Series | 252 |
Number of Rows | 1 |
Related links
- Wago 3.5mm Pitch 4 Way Pluggable Terminal Block, Pin Header
- Wago 3.5mm Pitch 8 Way Pluggable Terminal Block, Pin Header
- Wago 3.5mm Pitch 10 Way Pluggable Terminal Block, Pin Header
- Wago 5mm Pitch 2 Way Pluggable Terminal Block, Header
- Wago 3.5mm Pitch 2 Way Pluggable Terminal Block, Header
- Wago 3.5mm Pitch 6 Way Pluggable Terminal Block, Pin Header
- Wago 3.5mm Pitch 5 Way Pluggable Terminal Block, Pin Header
- Wago 3.5mm Pitch 3 Way Pluggable Terminal Block, Pin Header