Phoenix Contact SPT Series Straight PCB Terminal Block, 3 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 240-3068
- Distrelec Article No.:
- 304-40-800
- Mfr. Part No.:
- 1161098
- Brand:
- Phoenix Contact
Subtotal (1 pack of 125 units)*
$276.75
(exc. GST)
$304.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 125 + | $2.214 | $276.75 |
*price indicative
- RS Stock No.:
- 240-3068
- Distrelec Article No.:
- 304-40-800
- Mfr. Part No.:
- 1161098
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPT | |
| Product Type | PCB Terminal Block | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | IEC | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPT | ||
Product Type PCB Terminal Block | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals IEC | ||
Voltage 320V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB Terminal Block with time saving push-in connection, tools not required. This Terminal Block has 3 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing is multi-colour.
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Small component size for applications where space is at a premium
