Phoenix Contact FP Series PCB Connector Kit
- RS Stock No.:
- 240-1022
- Mfr. Part No.:
- 1061728
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$5,591.00
(exc. GST)
$6,150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | $11.182 | $5,591.00 |
| 2500 + | $10.063 | $5,031.50 |
*price indicative
- RS Stock No.:
- 240-1022
- Mfr. Part No.:
- 1061728
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Kit | |
| Series | FP | |
| Standards/Approvals | RoHS, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Kit | ||
Series FP | ||
Standards/Approvals RoHS, cULus, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD male connector has a nominal current and test voltage of 1.7 A and 500 V AC respectively. Its gold-plated contacts ensure transfer quality remains stable over the long term. It has reliable mechanical and electrical connections, thanks to the double-sided ScaleX contact system. It is very robust in nature due to ScaleX technology for high tolerance compensation and protection of contacts.
Connector system FINEPITCH 0.8
Type of contact male connector
Number of positions 32
Mounting type SMD soldering
Contact material Cu alloy
Housing colour black
