EDAC 140 Series Vertical Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 9%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$45.40

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200$0.227$45.40-
400 +$0.206$41.209%

*price indicative

RS Stock No.:
238-8339
Mfr. Part No.:
140-506-415-001
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Series

140

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide 66

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 6 P.C. board through hole contacts which are designed for high-density connection of internal wires to PCB and has top entry configuration. The first and last contact are kinked. It also features contact termination options which includes P.C. tail, surface mount.

Low profile insulator body

Board retention contacts available

Operating temperature -40°C to +105°C

Insulation resistance 1000 megaohms minimum

Insulator material PA66, UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy