Amphenol Communications Solutions ComboLock Series Straight Surface PCB Header, 5 Contact(s), 1 mm Pitch, 2 Row,
- RS Stock No.:
- 236-9896
- Mfr. Part No.:
- 10162688-205202CLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-9896
- Mfr. Part No.:
- 10162688-205202CLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | ComboLock | |
| Current | 1.5A | |
| Pitch | 1mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Mating Pin Length | 1mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series ComboLock | ||
Current 1.5A | ||
Pitch 1mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Mating Pin Length 1mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector has two power contacts. It has a current rating of 1.5A for Signal and 10A for Power.
Orientation Right Angle
Resistance (Contact) 40mΩ
Resistance (Insulation) 100MΩ
Voltage Rating 50V
Durability (Mating cycles) 30
Material Contact High Current Alloy
Colour - Housing Black
Related links
- Amphenol Communications Solutions ComboLock Series Straight Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions ComboLock Series Right Angle Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 24 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions 1 mm Pitch Straight
