Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 7%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$393.00

(exc. GST)

$432.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.786$393.00-
1000 - 4500$0.725$362.507%
5000 +$0.653$326.5016%

*price indicative

RS Stock No.:
236-4701
Mfr. Part No.:
77313-124-10LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

Bergstik

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

130°C

Standards/Approvals

UL Approval:E66906

Mating Pin Length

6.75mm

Voltage

1.5kV

COO (Country of Origin):
FR
The Amphenol ICC BergStik unshrouded header has 2.54 mm pitch provide board-to-board, wire-to-board and cable-to-board interconnect solutions for all types of electronic equipment and devices.

High temperature thermoplastic material

Reflow compatible

Variable spacing height for stacking headers

Cater to a wide range of applications

Allow dual entry, mating from top or bottom

Suitable for mezzanine application and gives more flexibility in meeting different stack height requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy