Amphenol Communications Solutions Bergstik Series Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row,

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 7%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$295.00

(exc. GST)

$324.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.295$295.00-
2000 - 9000$0.272$272.007%
10000 +$0.245$245.0016%

*price indicative

RS Stock No.:
236-4663
Mfr. Part No.:
77311-124-03LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Number of Contacts

3

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Amphenol ICC BergStik unshrouded header has 2.54 mm pitch provide board-to-board, wire-to-board and cable-to-board interconnect solutions for all types of electronic equipment and devices.

High temperature thermoplastic material

Reflow compatible

Variable spacing height for stacking headers

Cater to a wide range of applications

Allow dual entry, mating from top or bottom

Suitable for mezzanine application and gives more flexibility in meeting different stack height requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy