Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 216 more to save $3.89

View bulk pricing options

Subtotal (1 tube of 72 units)*

$72.50

(exc. GST)

$79.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
72 - 144$1.007$72.50-
216 - 1008$0.989$71.21$3.89
1080 +$0.89$64.08$126.36

*price indicative

RS Stock No.:
233-9611
Mfr. Part No.:
62100821921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 2.00 mm, SMT mount, straight dual row pin header with 8 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links